The EBM-17-JE is a 17-contact terminal block with a eurostyle design and 10.16mm terminal pitch. It is rated for 250VAC and 15A. The block is designed for through-hole mounting and has a right-angle body orientation. It operates within a temperature range of -55°C to 105°C.
Adam Tech EBM-17-JE technical specifications.
| Type | Eurostyle Block |
| Number of Contacts | 17 |
| Terminal Pitch | 10.16mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech EBM-17-JE to view detailed technical specifications.
No datasheet is available for this part.