This Eurostyle terminal block features 22 contacts with a 10.16mm pitch, suitable for through-hole mounting. It can operate within a temperature range of -55°C to 105°C and has a maximum voltage rating of 250VAC. The terminal block is designed for use with solder termination and has a straight body orientation.
Adam Tech EBV-22-JE technical specifications.
| Type | Eurostyle Block |
| Number of Contacts | 22 |
| Terminal Pitch | 10.16mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech EBV-22-JE to view detailed technical specifications.
No datasheet is available for this part.