Adam Tech HDL-62-PL-C technical specifications.
| Type | D-Subminiature |
| Contact Gender | PL |
| Number of Contacts | 62 |
| Terminal Pitch | 1.2mm |
| Body Orientation | Right Angle |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech HDL-62-PL-C to view detailed technical specifications.
No datasheet is available for this part.