This 60-contact surface mount ejector header features a straight body orientation and a terminal pitch of 1.27mm. It is designed for surface mount applications and has a maximum operating temperature range of -40 to 105°C. The header has a maximum current rating of 1A and a maximum voltage rating of 250VAC.
Adam Tech HMHR-A-60-VUAS-SMT technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 1.27 |
| Product Length (mm) | 82.12 |
| Product Depth (mm) | 5.6 |
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 60 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 250VAC |
| Cage Code | 1JMK8 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech HMHR-A-60-VUAS-SMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.