Adam Tech HRS-1F-17-G-SMT-A technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 17 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -42°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 250VAC |
| Height | 5.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech HRS-1F-17-G-SMT-A to view detailed technical specifications.
No datasheet is available for this part.