The LHF-06-SA2-X02 is a 6-contact unshrouded header from Adam Tech, designed for through hole mounting. It features a terminal pitch of 5.08mm and a maximum operating temperature range of -25°C to 85°C. The header has a maximum current rating of 7A and a maximum voltage rating of 250VDC or 250VAC. It is available in a straight body orientation and is suitable for use in a variety of applications.
Adam Tech LHF-06-SA2-X02 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 7A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 13.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech LHF-06-SA2-X02 to view detailed technical specifications.
No datasheet is available for this part.