The MDJ-005-FS is a 5-pin right angle circular DIN connector with a termination method of solder. It has a maximum operating temperature range of -25°C to 75°C and a maximum voltage rating of 12VDC or 100VAC. The connector is designed for through hole mounting and has a maximum current rating of 2/1 per contact.
Adam Tech MDJ-005-FS technical specifications.
| Type | Circular DIN |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 12VDC|100VAC |
| Max Current Rating | (2/1)/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech MDJ-005-FS to view detailed technical specifications.
No datasheet is available for this part.