Adam Tech MDP-008-M technical specifications.
| Type | Mini Circular DIN |
| Contact Gender | M |
| Number of Contacts | 8 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 12VDC|100VAC |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech MDP-008-M to view detailed technical specifications.
No datasheet is available for this part.