The MTJ-442CX1 is a right-angle modular jack with 4 contacts, a terminal pitch of 2.04mm, and a termination method of solder. It is designed for through-hole mounting and has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The jack is rated for 150VAC and has a maximum current rating of 1.5A. It is categorized as a Cat 5/Cat 5e connector and is not integrated with magnetics.
Adam Tech MTJ-442CX1 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 2.04mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Category Number | Cat 5/Cat 5e |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech MTJ-442CX1 to view detailed technical specifications.
No datasheet is available for this part.