The MTJ-44311 is a 4-contact female modular jack with a 1.27mm pitch and a maximum voltage rating of 150VAC. It has a maximum current rating of 1.5A and is designed for through hole mounting. The operating temperature range is -40°C to 70°C. This modular jack is suitable for Cat 5 and Cat 5e applications.
Adam Tech MTJ-44311 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Category Number | Cat 5/Cat 5e |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech MTJ-44311 to view detailed technical specifications.
No datasheet is available for this part.