The MTJ-640X1 is a modular jack with a right angle body orientation, featuring a 1.27mm terminal pitch and a termination method of solder. It is designed for through hole mounting and has a maximum operating temperature range of -40 to 85 degrees Celsius. This modular jack is rated for 125VAC and 1.5A and is categorized as a Cat 5/Cat 5e connector.
Adam Tech MTJ-640X1 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Category Number | Cat 5/Cat 5e |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech MTJ-640X1 to view detailed technical specifications.
No datasheet is available for this part.