The MTJ-64311-N is a 6-contact female modular jack with a 1.27mm pitch, designed for use in applications requiring high voltage and current ratings. It features a straight body orientation and is mounted through a hole. The jack has a maximum operating temperature range of -40°C to 70°C and is rated for 150VAC and 1.5A. It is part of the Cat 5/Cat 5e category and does not have integrated magnetics.
Adam Tech MTJ-64311-N technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Category Number | Cat 5/Cat 5e |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech MTJ-64311-N to view detailed technical specifications.
No datasheet is available for this part.