The MTJ-663X1 is a modular jack with six contacts and a 1.27mm pitch. It has a maximum operating temperature range of -40 to 85 degrees Celsius. The jack is designed for through-hole mounting and has a maximum voltage rating of 125VAC and a maximum current rating of 1.5A. It is a Cat 5/Cat 5e connector with no integrated magnetics.
Adam Tech MTJ-663X1 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Category Number | Cat 5/Cat 5e |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech MTJ-663X1 to view detailed technical specifications.
No datasheet is available for this part.