The MTJ-66511 is a 6-contact right-angle modular jack with a 1.27mm pitch. It features a solder termination method and a through-hole mounting style. The jack has a maximum operating temperature range of -40°C to 70°C and a maximum voltage rating of 150VAC. It is designed for use in Cat 5 and Cat 5e applications and has a maximum current rating of 1.5A.
Adam Tech MTJ-66511 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Category Number | Cat 5/Cat 5e |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech MTJ-66511 to view detailed technical specifications.
No datasheet is available for this part.