The MTJ-66901 is a 6-contact right-angle modular jack from Adam Tech. It features a 1.27mm pitch and a maximum operating temperature range of -40°C to 70°C. This modular jack is designed for use in applications requiring high-reliability connections, and it is rated for a maximum voltage of 150VAC and a maximum current of 1.5A. The MTJ-66901 is a through-hole mounted component, making it suitable for use in a variety of applications, including those requiring Cat 5/Cat 5e connectivity.
Adam Tech MTJ-66901 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Category Number | Cat 5/Cat 5e |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech MTJ-66901 to view detailed technical specifications.
No datasheet is available for this part.