The MTJ-66TX1 is a right-angle modular jack with 6 contacts and a 1.27mm pitch. It features a termination method of solder and a mounting type of through hole. The component has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is rated for 150VAC and 1.5A. The MTJ-66TX1 is a Cat 5/Cat 5e connector suitable for use in a variety of applications.
Adam Tech MTJ-66TX1 technical specifications.
| Type | Modular Jack |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Category Number | Cat 5/Cat 5e |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech MTJ-66TX1 to view detailed technical specifications.
No datasheet is available for this part.