The MTJ-66WAX1 is a surface-mount modular jack with a right-angle body orientation and 1.27mm terminal pitch. It features 6 contacts and a termination method of solder. This modular jack has a maximum operating temperature range of -40°C to 125°C and is rated for 125VAC and 1.5A. It is suitable for use in Cat 5/Cat 5e applications.
Adam Tech MTJ-66WAX1 technical specifications.
| Type | Modular Jack |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Category Number | Cat 5/Cat 5e |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech MTJ-66WAX1 to view detailed technical specifications.
No datasheet is available for this part.