The MTJ-882B11-FS is a right-angle modular jack with 8 contacts and a 1.02mm pitch. It is rated for 150VAC and 1.5A. This component is designed for through-hole mounting and operates within a temperature range of -40°C to 70°C. It is categorized as a Cat 5/Cat 5e connector and does not have integrated magnetics.
Adam Tech MTJ-882B11-FS technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 5/Cat 5e |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech MTJ-882B11-FS to view detailed technical specifications.
No datasheet is available for this part.