The MTJ-88321-N is an 8-contact modular jack with a female gender, suitable for applications requiring a high current rating of 1.5A and a maximum voltage rating of 150VAC. It features a straight body orientation and a termination method of solder. This modular jack is designed for through-hole mounting and is rated for operation between -40°C and 125°C. The MTJ-88321-N is categorized as a Cat 5/Cat 5e connector, making it suitable for use in Ethernet and other high-speed applications.
Adam Tech MTJ-88321-N technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 5/Cat 5e |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech MTJ-88321-N to view detailed technical specifications.
No datasheet is available for this part.