This 8-contact modular jack features a right angle body orientation and 1.02mm terminal pitch. It is rated for 150VAC and 1.5A. Operating temperature range is -40 to 70 degrees Celsius. The termination method is solder and it is designed for through hole mounting.
Adam Tech MTJ-88722-SB technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.02mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 5/Cat 5e |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech MTJ-88722-SB to view detailed technical specifications.
No datasheet is available for this part.