The MTJ-88ARX1-FSM-PG6 is an 8-contact right-angle modular jack from Adam Tech, designed for use in applications requiring a high level of electrical and mechanical reliability. This modular jack features a 1.27mm pitch and a maximum voltage rating of 150VAC, making it suitable for use in a variety of industrial and commercial settings. The device is rated for a maximum current of 1.5A and has a temperature range of -40 to 85 degrees Celsius. The MTJ-88ARX1-FSM-PG6 is a Cat 5/Cat 5e compliant device, making it suitable for use in applications requiring high-speed data transmission.
Adam Tech MTJ-88ARX1-FSM-PG6 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 5/Cat 5e |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 150VAC |
Download the complete datasheet for Adam Tech MTJ-88ARX1-FSM-PG6 to view detailed technical specifications.
No datasheet is available for this part.