The MTJ-88AVX1 is an 8-contact RCP modular jack with a 1.27mm pitch, designed for use in applications where high-reliability and durability are required. It features a maximum operating temperature range of -40°C to 85°C and a maximum voltage rating of 125VAC. The jack is rated for a maximum current of 1.5A and is suitable for use in Cat 5 and Cat 5e applications. The MTJ-88AVX1 is a through-hole mounted component, making it suitable for use in a variety of PCB designs. It is manufactured by Adam Tech and meets the requirements of various industry standards.
Adam Tech MTJ-88AVX1 technical specifications.
| Type | Modular Jack |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 5/Cat 5e |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech MTJ-88AVX1 to view detailed technical specifications.
No datasheet is available for this part.