This modular jack features 8 contacts with a right angle body orientation and a terminal pitch of 1.02/2.03mm. It is designed for through hole mounting and has a maximum operating temperature range of -40 to 85 degrees Celsius. The jack is rated for 150VAC and 1.5A and is suitable for Cat 5 and Cat 5e applications. It also features integrated magnetics and is available in a through hole package.
Adam Tech MTJ-88C01-FSP-PG6-LH-M10 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.02/2.03mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 5/Cat 5e |
| Integrated Magnetics | Yes |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech MTJ-88C01-FSP-PG6-LH-M10 to view detailed technical specifications.
No datasheet is available for this part.