The MTJ-88F21-FSD is an 8-contact female modular jack with a 1.27mm pitch, designed for use in applications where high voltage and current ratings are required. It has a maximum operating temperature range of -40°C to 70°C and is suitable for use in Cat 5/Cat 5e environments. The jack is mounted through a hole and has a straight body orientation. It is rated for 150VAC and 1.5A, making it suitable for use in a variety of applications, including telecommunications and networking equipment.
Adam Tech MTJ-88F21-FSD technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 5/Cat 5e |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech MTJ-88F21-FSD to view detailed technical specifications.
No datasheet is available for this part.