The MTJ-88H01-FS-KT-T/R is an 8-contact surface mount modular jack from Adam Tech. It features a terminal pitch of 1.27mm and a termination method of solder. The jack has a maximum operating temperature range of -40 to 125 degrees Celsius. It is rated for a maximum voltage of 150VAC and a maximum current of 1.5A. The MTJ-88H01-FS-KT-T/R is a Cat 5/Cat 5e compliant connector suitable for use in surface mount applications.
Adam Tech MTJ-88H01-FS-KT-T/R technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 5/Cat 5e |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech MTJ-88H01-FS-KT-T/R to view detailed technical specifications.
No datasheet is available for this part.