The MTJ-88HX1 is an 8-contact female modular jack from Adam Tech, designed for surface mount applications. It features a 1.27mm pitch and can handle a maximum voltage rating of 125VAC and a maximum current rating of 1.5A. The operating temperature range is from -40°C to 85°C. This modular jack is suitable for use in Cat 5/Cat 5e applications.
Adam Tech MTJ-88HX1 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 5/Cat 5e |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech MTJ-88HX1 to view detailed technical specifications.
No datasheet is available for this part.