The MTJ-88MX01-FSD is a right-angle modular jack with 8 contacts and a 1.27mm pitch. It is rated for a maximum voltage of 150VAC and a maximum current of 1.5A. The jack is designed for through-hole mounting and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 70 degrees Celsius. It is categorized as a Cat 5/Cat 5e connector and does not have integrated magnetics.
Adam Tech MTJ-88MX01-FSD technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 5/Cat 5e |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech MTJ-88MX01-FSD to view detailed technical specifications.
No datasheet is available for this part.