Adam Tech MTJ-88OX1-S technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 5/Cat 5e |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech MTJ-88OX1-S to view detailed technical specifications.
No datasheet is available for this part.