This modular jack features 8 contacts with a 1.27mm pitch and is designed for through-hole mounting. It has a right-angle body orientation and is rated for 150VAC with a maximum current of 1.5A. The operating temperature range is -40°C to 85°C.
Adam Tech MTJ-88S01-FSD-PG6-LH-M10 technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 5/Cat 5e |
| Integrated Magnetics | Yes |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech MTJ-88S01-FSD-PG6-LH-M10 to view detailed technical specifications.
No datasheet is available for this part.