The MTJ-88T11-FSE-PG-HT is an 8-position modular jack with a female gender and right angle body orientation. It is designed for through hole mounting and features a terminal pitch of 1.27mm. The jack is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with Cat 5 and Cat 5e standards and has a maximum current rating of 1.5A and a maximum voltage rating of 150VAC.
Adam Tech MTJ-88T11-FSE-PG-HT technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 5/Cat 5e |
| Integrated Magnetics | No |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech MTJ-88T11-FSE-PG-HT to view detailed technical specifications.
No datasheet is available for this part.