The MTJ-88TU01-FSD-VLG-M4C is an 8-contact modular jack with a 1.27mm pitch and a maximum operating voltage of 150VAC. It features a right-angle body orientation and is designed for through-hole mounting. The jack is suitable for use in Cat 5 and Cat 5e applications and has integrated magnetics. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Adam Tech MTJ-88TU01-FSD-VLG-M4C technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Category Number | Cat 5/Cat 5e |
| Integrated Magnetics | Yes |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech MTJ-88TU01-FSD-VLG-M4C to view detailed technical specifications.
No datasheet is available for this part.