The MTJ-88TX1-FSD is an 8-contact right angle modular jack with a terminal pitch of 1.27mm. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The jack has a maximum voltage rating of 150VAC and a maximum current rating of 1.5A. It is designed for through hole mounting and is suitable for use in Cat 5 and Cat 5e applications.
Adam Tech MTJ-88TX1-FSD technical specifications.
| Type | Modular Jack |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 5/Cat 5e |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 150VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech MTJ-88TX1-FSD to view detailed technical specifications.
No datasheet is available for this part.