This unshrouded header from Adam Tech features 18 contacts, a 2.54mm terminal pitch, and a right-angle body orientation. It is designed for through-hole mounting and has a maximum operating temperature range of -40°C to 105°C. The header has a maximum current rating of 3A and a maximum voltage rating of 250VAC.
Adam Tech PH1-10-W-B technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| Height | 5mm |
| Mating Length | 8.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech PH1-10-W-B to view detailed technical specifications.
No datasheet is available for this part.