The PH1-13UB is a 13-contact unshrouded header from Adam Tech, designed for board-to-board connections. It features a HDR gender and a terminal pitch of 2.54mm. The header is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It can handle a maximum current rating of 3A and a maximum voltage rating of 250VAC. The PH1-13UB is available in a through-hole package type and is suitable for use in a variety of applications.
Adam Tech PH1-13UB technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 13 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| Height | 10.57mm |
| Mating Length | 8.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech PH1-13UB to view detailed technical specifications.
No datasheet is available for this part.