The PH1-40-T-B is an 80-contact unshrouded header from Adam Tech. It features a 2.54mm terminal pitch and can withstand a maximum operating voltage of 250VAC and current of 3A. The header is designed for through-hole mounting and has a maximum operating temperature range of -40°C to 105°C.
Adam Tech PH1-40-T-B technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 80 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| Height | 8.46mm |
| Mating Length | 8.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech PH1-40-T-B to view detailed technical specifications.
No datasheet is available for this part.