The PH1RA-40-U-B is a 10-contact unshrouded header with a terminal pitch of 2.54mm, designed for through-hole mounting. It has a maximum operating temperature range of -40 to 105 degrees Celsius. The header is rated for a maximum voltage of 250VAC and a maximum current of 3A. It is available in a straight body orientation and is suitable for use in a variety of applications.
Adam Tech PH1RA-40-U-B technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| Height | 8.46mm |
| Mating Length | 8.07mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech PH1RA-40-U-B to view detailed technical specifications.
No datasheet is available for this part.