This unshrouded header features 10 HDR contacts with a 2.54mm pitch, suitable for applications up to 250VAC and 3A. It has a right-angle body orientation and is designed for through-hole mounting. The operating temperature range is -40°C to 105°C.
Adam Tech PH2-60-S-G-A technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| Height | 2.5mm |
| Mating Length | 5.96mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech PH2-60-S-G-A to view detailed technical specifications.
No datasheet is available for this part.