This 20-contact PLCC socket is designed for surface mount applications, featuring a 1.27mm terminal pitch and a maximum voltage rating of 250VAC. It has a maximum current rating of 1A and operates within a temperature range of -55°C to 105°C. The socket is suitable for use in a variety of electronic devices and is mounted to the PCB via solder termination.
Adam Tech PLCC20ATSMT technical specifications.
| Type | PLCC Socket |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech PLCC20ATSMT to view detailed technical specifications.
No datasheet is available for this part.