This 32-contact PLCC socket is designed for surface mount applications and features a straight body orientation. It has a terminal pitch of 1.27mm and can handle a maximum current rating of 1A. The socket is rated for operation between -55°C and 105°C and can withstand a maximum voltage rating of 250VAC.
Adam Tech PLCC32-ATLSMT technical specifications.
| Type | PLCC Socket |
| Gender | SKT |
| Number of Contacts | 32 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech PLCC32-ATLSMT to view detailed technical specifications.
No datasheet is available for this part.