The PLCC32-ATNSMT is a 32-contact PLCC socket from Adam Tech, designed for surface mount applications. It features a terminal pitch of 1.27mm and a termination method of solder. The socket has a maximum operating temperature range of -55°C to 105°C and can handle a maximum voltage rating of 250VAC. It is rated for a maximum current of 1A.
Adam Tech PLCC32-ATNSMT technical specifications.
| Type | PLCC Socket |
| Gender | SKT |
| Number of Contacts | 32 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech PLCC32-ATNSMT to view detailed technical specifications.
No datasheet is available for this part.