Adam Tech PLCC32AGSMT technical specifications.
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 1JMK8 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech PLCC32AGSMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.