Adam Tech RF12-35A-T-00-50-G technical specifications.
| Type | MMCX |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Operating Frequency | 0 to 6GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech RF12-35A-T-00-50-G to view detailed technical specifications.
No datasheet is available for this part.