The RG11CQC6VDC is a general purpose relay with a SPDT contact arrangement, rated for 15A maximum current and 6V DC coil voltage. It can switch up to 250V AC and 30V DC, with a maximum power rating of 450W or 3.75kVA. The relay is designed for plug-in mounting and has a dust cover package type, with an operating temperature range of -45°C to 85°C.
Adam Tech RG11CQC6VDC technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | SPDT |
| Max Current Rating | 15A |
| Termination Style | Quick Connect |
| DC Coil Voltage | 6V |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 450W|3.75kVA |
| Package Type | Dust Cover |
| Mounting | Plug-In |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech RG11CQC6VDC to view detailed technical specifications.
No datasheet is available for this part.