The RG12AQC6VDC is a general purpose relay with a DPST-NO contact arrangement, designed for plug-in mounting. It has a maximum current rating of 15 and can handle a maximum power rating of 450W or 3.75kVA. The relay operates within a temperature range of -45C to 85C and is suitable for use with a DC coil voltage of 6V. It can switch up to 250V AC or 30V DC and is designed for use in applications where a quick connect termination style is required.
Adam Tech RG12AQC6VDC technical specifications.
| Type | General Purpose Relay |
| Contact Arrangement | DPST-NO |
| Max Current Rating | 15A |
| Termination Style | Quick Connect |
| DC Coil Voltage | 6V |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Max Power Rating | 450W|3.75kVA |
| Package Type | Dust Cover |
| Mounting | Plug-In |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech RG12AQC6VDC to view detailed technical specifications.
No datasheet is available for this part.