This 12-contact RCP socket strip is designed for board-to-board connections with a terminal pitch of 2.54mm. It features a straight body orientation and is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The socket strip is suitable for use in applications with a maximum current rating of 3A and a maximum voltage rating of 250VAC. It is mounted through a hole and terminated with solder.
Adam Tech RS2-12-G technical specifications.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| Height | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech RS2-12-G to view detailed technical specifications.
No datasheet is available for this part.