The RS2-24-G is a 24-contact socket strip from Adam Tech, designed for use in board-to-board and mezzanine applications. It features a straight body orientation and a termination method of solder. The socket strip has a terminal pitch of 2.54mm and is rated for a maximum current of 3A and a maximum voltage of 250VAC. It operates within a temperature range of -40 to 105 degrees Celsius. The RS2-24-G is a shrouded header with a height of 8.5mm.
Adam Tech RS2-24-G technical specifications.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| Height | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech RS2-24-G to view detailed technical specifications.
No datasheet is available for this part.