Adam Tech SATA-F-PL-VT-K-P technical specifications.
| Type | SATA |
| Gender | PL |
| Number of Contacts | 7/7 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 14 |
| Number of Ports | 2 |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 30VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech SATA-F-PL-VT-K-P to view detailed technical specifications.
No datasheet is available for this part.