Adam Tech SPH2-06-U-SMT technical specifications.
| Type | Unshrouded Header |
| Gender | PL |
| Number of Contacts | 6 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1A |
| Height | 3.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech SPH2-06-U-SMT to view detailed technical specifications.
No datasheet is available for this part.