The TSE-17-B-FL is a Eurostyle terminal block with 17 contacts, a terminal pitch of 3.81mm, and a maximum operating temperature range of -55 to 105 degrees Celsius. It is designed for through-hole mounting and features a solder termination method. The block has a maximum current rating of 15A and a maximum voltage rating of 250VAC.
Adam Tech TSE-17-B-FL technical specifications.
| Type | Eurostyle Block |
| Number of Contacts | 17 |
| Terminal Pitch | 3.81mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adam Tech TSE-17-B-FL to view detailed technical specifications.
No datasheet is available for this part.