
Adam Tech USB-B-S-RA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Adam Tech USB-B-S-RA to view detailed technical specifications.
No datasheet is available for this part.
